Connector Terminals
2-323916-1
Ring Tongue Terminal 22-26AWG Copper Yellow 18.8mm Tin T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.16
Plating
Tin
Wire Size (AWG)
22-26
Maximum Voltage Rating
300VAC
Insulation
Nylon
Packaging
Tape and Reel
Product Length (mm)
18.8
Product Depth (mm)
6.35
Color
Yellow
Mounting
Cable Mount

