Connector Terminals
2-31890-1
PIDG Ring Tongue Terminal 16-22AWG Copper Red 21.44mm Tin T/R
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
PIDG Ring Tongue Terminal
Termination Method
Crimp
Body Orientation
Straight
Stud Size (mm)
4.16
Plating
Tin
Wire Size (AWG)
16-22
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
300V
Maximum Operating Temperature (°C)
105
Insulation Material
Nylon
Packaging
Tape and Reel
Product Weight (g)
0.938
Product Length (mm)
21.44
Product Depth (mm)
7.92
Color
Red
Mounting
Cable Mount
Order Quantity

