Arrow Electronic Components Online
2-292173-6|TE|simage
2-292173-6|TE|limage
Connector Headers and PCB Receptacles

2-292173-6

Conn Shrouded Header HDR 6 POS 2mm Solder RA Side Entry SMD Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header
  • Gender
    HDR
  • Number of Contacts
    6
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2
  • Body Orientation
    Right Angle
  • Polarization Type
    Dual Slot
  • Maximum Current Rating (A)
    4/Contact
  • Maximum Voltage Rating
    125VDC|125VAC
  • Maximum Contact Resistance (mOhm)
    20
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    17.4
  • Product Depth (mm)
    10.4
  • Product Height (mm)
    5.8
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources