Arrow Electronic Components Online
2-2317658-1|TE|simage
2-2317658-1|TE|limage
Switch Push Button

2-2317658-1

Anti-Vandal Push Button Switch Solder Terminals Moving Ring Led Plus Power

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Actuator Style
    Round Button
  • Bushing Type
    Threaded
  • Mounting
    Panel Mount
  • Termination Style
    Wire Lug
  • IP Rating
    IP67
  • Body Orientation
    Straight

Documentation and Resources

Datasheets
Design resources