Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
Automotive
No
PPAP
No
Type
RJ-45
Number of Terminals
8
Number of Contacts
8
Number of Ports
8
Number of Loaded Positions
8
Category Number
Cat 5e
Termination Method
Solder
Body Orientation
Right Angle
Maximum Data Rate
1Gbps
Shell Material
Nickel
Minimum Operating Temperature (°C)
-40
Shielding
Yes
Maximum Operating Temperature (°C)
85
Packaging
Reel
Mounting
Through Hole
Order Quantity

