Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
LGA Socket
Gender
RCP
Number of Contacts
1823
Termination Method
Solder Pot
Body Orientation
Straight
Maximum Current Rating (A)
0.5/Contact
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
100
Packaging
Tray
Product Length (mm)
84
Product Depth (mm)
64
Product Height (mm)
7.43
Mounting
Surface Mount
Order Quantity

