Connector Circular
2-208224-1
Conn Circular SKT 37 POS Solder ST Thru-Hole 37 Terminal 1 Port Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.20
SVHC
Yes
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Through Hole
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
37
Number of Terminals
37
Contact Gender
SKT
Termination Method
Solder
Shell Size / Insert Arrangement
23-37
Contact Plating
Gold Over Nickel
Shell Material
Thermoplastic
Housing Color
Black
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Style
Threaded
Product Length (mm)
36.45
Product Depth (mm)
36.45
Product Height (mm)
26.67
Packaging
Tray

