Arrow Electronic Components Online
2-2040832-1|TE|originalImage
2-2040832-1|TE|limage
Dev Kit

2-2040832-1

Conn FPC Connector SKT 51 POS 0.25mm Solder RA SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    FPC Connector
  • Number of Contacts
    51
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.25
  • Body Orientation
    Right Angle
  • Contact Type
    Bottom Contact
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    0.2/Contact
  • Maximum Voltage Rating
    50VAC|50VDC
  • Minimum Operating Temperature (°C)
    -25
  • Maximum Operating Temperature (°C)
    85
  • Maximum Insertion Force
    Zero
  • Packaging
    Tape and Reel
  • Product Length (mm)
    14.5
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    1.3
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources