Connector Discrete Wire Housing
2-1971775-5
Conn Housing PL 10 POS 6mm Crimp ST Panel Mount Purple Carton
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
10
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
6
Body Orientation
Straight
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
50
Packaging
Carton
Product Length (mm)
39.5
Product Depth (mm)
23.05
Product Height (mm)
30.65
Row Spacing (mm)
8.1
Mounting
Panel Mount

