Connector Discrete Wire Housing
2-1827864-0
Conn Housing RCP 20 POS 2.5mm Crimp ST Cable Mount Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
20
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
17.6
Product Depth (mm)
12.45
Product Height (mm)
11.3
Mounting
Cable Mount
Order Quantity

