Arrow Electronic Components Online
2-179608-2|TE|simage
2-179608-2|TE|limage
Connector Accessories

2-179608-2

Connector Accessories Holder Straight Ivory Bag

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.10
  • Automotive
    No
  • PPAP
    No
  • Type
    Holder
  • Connector Type
    Connector Headers and PCB Receptacles
  • Body Orientation
    Straight
  • Color
    Ivory
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Bag
  • Product Length (mm)
    26.3
  • Product Depth (mm)
    6.6
  • Product Height (mm)
    6.9

Documentation and Resources

Datasheets
Design resources