Connector Discrete Wire Housing
2-179553-2
Conn Housing HDR 2 POS 5.08mm Crimp ST Panel Mount Black Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
5.08
Body Orientation
Straight
Maximum Voltage Rating
600VAC
Insulation Resistance (MOhm)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
36.83
Product Depth (mm)
12.7
Product Height (mm)
33.6
Mounting
Panel Mount

