Connector Headers and PCB Receptacles
2-1761608-3
Conn Ejector Header HDR 10 POS 2.54mm Solder ST Thru-Hole Tube
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.8000
SVHC
Yes
Automotive
No
PPAP
No
Type
Ejector Header
Gender
HDR
Number of Contacts
10
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Row Spacing (mm)
2.54
Maximum Current Rating (A)
1/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
20.32
Product Height (mm)
18.49
Mounting
Through Hole
Order Quantity

