Arrow Electronic Components Online
2-1761605-8|TE|simage
2-1761605-8|TE|limage
Connector Headers and PCB Receptacles

2-1761605-8

Conn Shrouded Header (4 Sides) HDR 24 POS 2.54mm Solder RA Side Entry Thru-Hole Package

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8536.69.40.40
  • Automotive
    No
  • PPAP
    No
  • Type
    Shrouded Header (4 Sides)
  • Gender
    HDR
  • Number of Contacts
    24
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    2.54
  • Body Orientation
    Right Angle
  • Polarization Type
    Center Slot
  • Row Spacing (mm)
    2.54
  • Maximum Current Rating (A)
    1/Contact
  • Maximum Voltage Rating
    250VAC
  • Insulation Resistance (MOhm)
    5000
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Package
  • Product Length (mm)
    38.1
  • Product Depth (mm)
    12.58
  • Product Height (mm)
    9.22
  • Tail Length (mm)
    2.59
  • Mounting
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources