Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
FPC Connector
Number of Contacts
24
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
0.5
Body Orientation
Right Angle
Contact Type
Top Contact
Contact Gender
SKT
Maximum Current Rating (A)
0.5/Contact
Maximum Voltage Rating
250VAC
Insulation Resistance (MOhm)
50
Maximum Contact Resistance (mOhm)
35
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Maximum Insertion Force
Zero
Mating Cycle (Cycles)
15
Packaging
Tape and Reel
Product Weight (g)
2.87
Product Length (mm)
17.43
Product Depth (mm)
5.1
Product Height (mm)
2.05
Mounting
Surface Mount

