TE Connectivity2-146134-1Connector Headers and PCB Receptacles
Conn Unshrouded Header HDR 30 POS 2.54mm Solder ST Top Entry SMD Tube
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Unshrouded Header | |
| HDR | |
| 30 | |
| 2 | |
| Solder | |
| 2.54 | |
| Straight | |
| 2.54 | |
| 3/Contact | |
| 30VAC | |
| 5000 | |
| -65 | |
| 105 | |
| Tube | |
| 37.69 | |
| 7.42 | |
| 9.73 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

