Connector Headers and PCB Receptacles
2-1445055-2
Conn Wire to Board HDR 2Power POS 3mm Solder RA Side Entry Thru-Hole Tray
TE ConnectivityYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2Power
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3
Body Orientation
Right Angle
Polarization Type
Center Key
Maximum Current Rating (A)
5/Contact
Maximum Voltage Rating
250VDC, 250VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Length (mm)
10.14
Product Height (mm)
5.67
Contact Plating Thickness
(2.54/1.27)um
Tail Length (mm)
3.51
Mounting
Through Hole
Order Quantity

