Connector Discrete Wire Housing
2-1355123-3
Conn Housing RCP 60 POS Crimp ST Cable Mount Black Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
Yes
PPAP
Unknown
Type
Housing
Gender
RCP
Number of Contacts
60
Number of Rows
4
Termination Method
Crimp
Body Orientation
Straight
Maximum Current Rating (A)
7.5
Maximum Voltage Rating
12VDC
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
120
Packaging
Box
Mounting
Cable Mount

