Connector Headers and PCB Receptacles
2-102618-3
Conn Shrouded Header HDR 50 POS 2.54mm Solder ST Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.40.40
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Shrouded Header
Gender
HDR
Number of Contacts
50
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Polarization Type
Center Slot/Dual Slot
Row Spacing (mm)
2.54
Maximum Current Rating (A)
3/Contact
Insulation Resistance (MOhm)
5000
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
105
Packaging
Tray
Product Length (mm)
66.34
Product Depth (mm)
10.16
Product Height (mm)
11.18
Mounting
Through Hole

