Switch Snap Action
1XE304
Switch Snap Action N.O./N.C. SPDT Plunger Wire Lead 1A 28VDC 4.73N Screw Mount
HoneywellProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.55
Automotive
No
PPAP
No
Switch Configuration
N.O./N.C.
Actuator Style
Plunger
Pole Throw Configuration
SPDT
Maximum Current Rating (A)
1@28VDC
Maximum Movement Differential (mm)
0.13
Mounting
Screw Mount
Termination Style
Wire Lead
Body Orientation
Straight
Operating Force (N)
4.73

