Arrow Electronic Components Online
1V5KE51CA|TSC|simage
1V5KE51CA|TSC|limage
Transient Voltage Suppressors - TVS Diodes

1V5KE51CA

Diode TVS Single Bi-Dir 43.6V 1.5KW 2-Pin DO-201AE T/R

Taiwan Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Configuration
    Single
  • Direction Type
    Bi-Directional
  • Number of Elements per Chip
    1
  • Minimum Breakdown Voltage (V)
    48.5
  • Maximum Clamping Voltage (V)
    70.1
  • Maximum Reverse Stand-Off Voltage (V)
    43.6
  • Peak Forward Surge Current (A)
    200
  • Maximum Peak Pulse Current (A)
    21.4
  • Maximum Reverse Leakage Current (uA)
    5
  • Test Current (mA)
    1
  • Peak Pulse Power Dissipation (W)
    1500
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tape and Reel
  • Diameter
    5.6(Max)
  • Mounting
    Through Hole
  • Package Length
    9.5(Max)
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    DO-201AE
  • Pin Count
    2
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources