Transient Voltage Suppressors - TVS Diodes
1V5KE150CA
Diode TVS Single Bi-Dir 128V 1.5KW 2-Pin DO-201AE T/R
Taiwan SemiconductorProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541100080
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Configuration
Single
Direction Type
Bi-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
143
Maximum Clamping Voltage (V)
207
Maximum Reverse Stand-Off Voltage (V)
128
Peak Forward Surge Current (A)
200
Maximum Peak Pulse Current (A)
7.2
Maximum Reverse Leakage Current (uA)
5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
1500
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
175
Packaging
Tape and Reel
Diameter
5.6(Max)
Mounting
Through Hole
Package Length
9.5(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
DO-201AE
Pin Count
2
Lead Shape
Through Hole

