Cable Assembly USB
1U30G-MB2D-SA2-200
Cable Assembly 2m USB 3.0 Type A to Micro USB 3.0 Type B 9 to 10 POS M-M
3MProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Cable Length (m)
2
Connector Type A
USB 3.0 Type A
Connector Type B
Micro USB 3.0 Type B
Gender
M-M
Number of Contacts
9 to 10
Maximum Current Rating (A)
1.5/0.2
Maximum Voltage Rating
300V
Jacket Material
Polyvinyl Chloride
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Jacket Color
Black
Maximum Outer Diameter (mm)
6.9(Typ)