Arrow Electronic Components Online
1U30GMB2DSA1300|3M|simage
1U30GMB2DSA1300|3M|limage
Cable Assembly USB

1U30G-MB2D-SA1-300

Cable Assembly 3m USB 3.0 Type A to Micro USB 3.0 Type B 9 to 10 POS M-M

3M
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    3
  • Connector Type A
    USB 3.0 Type A
  • Connector Type B
    Micro USB 3.0 Type B
  • Gender
    M-M
  • Number of Contacts
    9 to 10
  • Maximum Current Rating (A)
    1.5/0.2
  • Maximum Voltage Rating
    300V
  • Jacket Material
    Polyvinyl Chloride
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Jacket Color
    Black
  • Maximum Outer Diameter (mm)
    6.9(Typ)

Documentation and Resources

Datasheets
Design resources