Arrow Electronic Components Online
Cable Assembly USB

1U30E-MB2-SA1-B00

USB3 Industrial Camera Cable Assembly

3M
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Length (m)
    10.92
  • Connector Type A
    Micro USB 3.0 Type B
  • Connector Type B
    USB 3.0 Type A
  • Gender
    M-M
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    (1.5/0.2)/Contact
  • Maximum Voltage Rating
    30V
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Jacket Color
    Black

Documentation and Resources

Datasheets
Design resources