Switch Toggle
1TL887-7
Switch Toggle (ON) OFF (ON) SPDT Round Lever Screw 15A 277VAC 250VDC Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
Yes
PPAP
Unknown
Actuator Style
Round Lever
Pole Throw Configuration
SPDT
Switch Configuration
(ON) OFF (ON)
Bushing Type
Threaded
Maximum Current Rating (A)
15@125VAC 28VDC
Actuator Length (mm)
17.02
Mounting
Panel Mount with Threads
Termination Style
Screw
Number of Terminals
3
Body Orientation
Straight
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
71
Thread Size
15/32-32
Product Weight (g)
31.75
Product Length (mm)
28.45
Product Depth (mm)
15.75

