Switch Toggle
1TL11-3
Switch Toggle ON None ON SPDT Round Lever Screw 20A 250VAC 250VDC Panel Mount with Threads
HoneywellProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8536.50.90.65
Automotive
No
PPAP
No
Actuator Style
Round Lever
Pole Throw Configuration
SPDT
Switch Configuration
ON None ON
Bushing Type
Threaded
Maximum Current Rating (A)
20@28VDC
Actuator Length (mm)
17.27
Mounting
Panel Mount with Threads
Termination Style
Screw
Number of Terminals
3
Seal
Panel
Seal Location
Panel
Body Orientation
Straight
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
72
Thread Size
15/32-32
Product Weight (g)
31.75
Product Length (mm)
32.26
Product Depth (mm)
16.13

