Switch Toggle
1TL1-2G
Switch Toggle OFF ON SPST Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
HoneywellProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.50.90.65
Automotive
No
PPAP
No
Actuator Style
Locking Lever
Pole Throw Configuration
SPST
Switch Configuration
OFF ON
Bushing Type
Threaded
Maximum Current Rating (A)
20@28VDC
Maximum Power Rating (VA)
745.7@(CSA/UL)
Actuator Length (mm)
26.7
Mounting
Panel Mount with Threads
Termination Style
Screw
Number of Terminals
2
Terminal Length (mm)
3.3
Seal
Complete/Environment-Proof/Panel/Body
Seal Location
N/A/N/A/Panel/Body
Seal Description
Complete/Environment-Proof/N/A/N/A
Body Orientation
Straight
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
71
Thread Size
15/32-32
Body Length (mm)
28.4
Bushing Length (mm)
11.9
Body Depth (mm)
15.7
Body Height (mm)
29.46
Product Length (mm)
28.4
Product Depth (mm)
15.7
Product Height (mm)
72.9
Order Quantity

