Arrow Electronic Components Online
1SV279H3F|TOSHIBA|simage
1SV279H3F|TOSHIBA|limage
Varactors

1SV279,H3F

Diode VAR Cap Single 15V 14pF 2-Pin ESC T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.10.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    VCO
  • Frequency Band
    VHF|UHF
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    15
  • Maximum Reverse Current (uA)
    0.003
  • Minimum Tuning Ratio
    2
  • Tuning Ratio Test Condition
    2V/10V
  • Minimum Diode Capacitance (pF)
    14@2V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    0.8
  • Package Length
    1.2
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    ESC
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources