Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
No
PPAP
No
Type
Small Signal Schottky Diode
Maximum DC Reverse Voltage (V)
20
Configuration
Single
Peak Reverse Repetitive Voltage (V)
25
Maximum Continuous Forward Current (A)
0.05
Peak Non-Repetitive Forward Surge Current (A)
1
Maximum Forward Voltage (V)
0.55
Peak Reverse Current (uA)
0.5
Maximum Power Dissipation (mW)
100
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.4
Package Width
0.6
Package Length
0.8
PCB changed
2
Standard Package Name
SOD
Supplier Package
SOD-923
Pin Count
2

