Arrow Electronic Components Online
1SS361LJCT|TOSHIBA|simage
1SS361LJCT|TOSHIBA|limage
Rectifiers

1SS361,LJ(CT

Diode Switching 85V 0.1A 3-Pin SSM T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Switching Diode
  • Maximum DC Reverse Voltage (V)
    80
  • Configuration
    Dual Common Cathode
  • Peak Reverse Repetitive Voltage (V)
    85
  • Maximum Continuous Forward Current (A)
    0.1
  • Peak Non-Repetitive Forward Surge Current (A)
    2
  • Maximum Forward Voltage (V)
    1.2
  • Peak Reverse Current (uA)
    0.5
  • Maximum Power Dissipation (mW)
    100
  • Peak Reverse Recovery Time (ns)
    4
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.7 mm
  • Package Width
    0.8 mm
  • Package Length
    1.6 mm
  • PCB changed
    3
  • Supplier Package
    SSM
  • Pin Count
    3

Documentation and Resources

Datasheets
Design resources