Arrow Electronic Components Online
1SS356VMFHTE17|ROHM|limage
1SS356VMFHTE17|ROHM|originalImage
PIN Diodes

1SS356VMFHTE-17

Diode PIN Switch 35V 100mA Automotive AEC-Q101 2-Pin UMD

ROHM Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Switch
  • Configuration
    Single
  • Maximum Reverse Voltage (V)
    35
  • Maximum Reverse Leakage Current (uA)
    0.01
  • Maximum Continuous Forward Current (mA)
    100
  • Maximum Forward Voltage (V)
    1@10mA
  • Maximum Series Resistance @ Maximum IF (Ohm)
    0.9@2mA
  • Maximum Diode Capacitance (pF)
    1.2@6V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    0.9(Max) mm
  • Package Width
    1.35(Max) mm
  • Package Length
    1.8(Max) mm
  • PCB changed
    2
  • Standard Package Name
    SOD
  • Supplier Package
    UMD
  • Pin Count
    2

We don't have prices now, please check later.

Order Quantity

Documentation and Resources

Datasheets
Design resources