Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Maximum DC Reverse Voltage (V)
80
Peak Reverse Repetitive Voltage (V)
85
Maximum Continuous Forward Current (A)
0.1
Maximum Forward Voltage (V)
1.3@0.1A
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.6
Package Width
0.8
Package Length
1.2
PCB changed
2
Standard Package Name
SOD
Supplier Package
ESC
Pin Count
2
Lead Shape
Flat
We don't have prices now, please check later.
Order Quantity

