Arrow Electronic Components Online
1SS295TE85LF|TOSHIBA|simage
1SS295TE85LF|TOSHIBA|limage
Rectifiers

1SS295(TE85L,F)

Diode Schottky 0.03A 3-Pin S-Mini T/R

Toshiba
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    LTB
  • HTS
    8541.10.00.70
  • Automotive
    No
  • PPAP
    No
  • Type
    Schottky Diode
  • Maximum DC Reverse Voltage (V)
    4
  • Configuration
    Dual Series
  • Maximum Continuous Forward Current (A)
    0.03
  • Maximum Forward Voltage (V)
    0.32@0.002A
  • Peak Reverse Current (uA)
    25@0.5V
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1
  • Package Width
    1.5
  • Package Length
    2.9
  • PCB changed
    3
  • Standard Package Name
    SOT
  • Supplier Package
    S-Mini
  • Pin Count
    3
  • Lead Shape
    Gull-wing

Documentation and Resources

Datasheets
Design resources