Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
Automotive
Yes
PPAP
Unknown
Type
Switching Diode
Maximum DC Reverse Voltage (V)
80
Configuration
Single
Peak Reverse Repetitive Voltage (V)
85
Maximum Continuous Forward Current (A)
0.1
Peak Non-Repetitive Forward Surge Current (A)
2
Maximum Forward Voltage (V)
1.2
Peak Reverse Current (uA)
0.5
Maximum Power Dissipation (mW)
150
Peak Reverse Recovery Time (ns)
4
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1
Package Width
1.5
Package Length
2.9
PCB changed
3
Standard Package Name
SOT
Supplier Package
S-Mini
Pin Count
3
Lead Shape
Gull-wing

