Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Contacts
1
Number of Rows
1
Number of Circuits
1
Termination Method
Screw
Maximum Current Rating (A)
160
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Product Weight (g)
120
Product Depth (mm)
28.2
Housing Color
Gray
Mounting
DIN Rail

