Arrow Electronic Components Online
1SNK905350R0000|TE|simage
1SNK905350R0000|TE|limage
Connector Accessories

1SNK905350R0000

Terminal Block Jumper Bar - Orange

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    No
  • PPAP
    No
  • Color
    Orange
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    36
  • Product Depth (mm)
    5.2
  • Product Height (mm)
    257.8
  • Number of Terminals
    50

Documentation and Resources

Datasheets
Design resources