Arrow Electronic Components Online
1SNK905305R0000|TE|originalImage
1SNK905305R0000|TE|simage
Connector Jumpers and Shunts

1SNK905305R0000

Jumper Bars Connector

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8538.90.7080
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    5
  • Number of Rows
    5
  • Maximum Current Rating (A)
    32
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    110
  • Product Weight (g)
    3.5
  • Product Depth (mm)
    26.8
  • Product Height (mm)
    3.5

Documentation and Resources

Datasheets
Design resources