Connector Accessories
1SNK900105R0000
SPACERS FOR ZK4-PE-3P PI-SPRING TERMINAL BLOCKS GROUND WITH 3 CONNECTIONS
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Spacer
Color
Gray
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Product Weight (g)
0.8
Product Depth (mm)
42.49
Product Height (mm)
34.19

