Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Material
Polyamide
Color
Gray
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Mounting
DIN Rail
Product Weight (g)
9.55
Product Length (mm)
89.3
Product Depth (mm)
41.5
Product Height (mm)
89.3
Number of Rows
1

