Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
Modular Terminal Block
Number of Contacts
3
Termination Method
Screw
Maximum Current Rating (A)
24
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Product Weight (g)
7.4
Product Length (mm)
40.2
Product Depth (mm)
40.2
Product Height (mm)
64.7
Mounting
DIN Rail

