Arrow Electronic Components Online
1SNA167928R2100|TE|simage
1SNA167928R2100|TE|limage
Cable Assembly Other

1SNA167928R2100

Sensor and Actuator Patch Cord

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    PVC
  • Number of Contacts
    5
  • Connector Type A
    M12 Circular
  • Cable Length (m)
    4.9
  • Wire Size (AWG)
    22
  • Color
    Black
  • Maximum Voltage Rating
    60VAC
  • Maximum Current Rating (A)
    4/Contact
  • Jacket Material
    Polyvinyl Chloride

Documentation and Resources

Datasheets
Design resources