Connector Terminal Blocks
1SNA115486R0300
Conn Feed-Through Terminal Block 2 POS 5mm Screw Clamp G DIN Rail 24A/Contact Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Feed-Through Terminal Block
Number of Contacts
2
Terminal Pitch (mm)
5
Number of Rows
1
Number of Circuits
1
Termination Method
Screw Clamp
Maximum Current Rating (A)
24/Contact
Maximum Voltage Rating
1000V
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Product Weight (g)
6.6
Product Length (mm)
40.5
Product Depth (mm)
5
Product Height (mm)
44.5
Housing Color
Gray
Mounting
G DIN Rail

