Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
180
Zener Voltage Tolerance
5%
Maximum Forward Voltage (V)
1.5
Maximum Power Dissipation (mW)
3000
Test Current (mA)
2.1
Maximum Reverse Leakage Current (uA)
1
Maximum Regulator Current (mA)
8
Maximum Zener Impedance (Ohm)
900
Maximum Power Dissipation @ 25C (mW)
550
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Maximum Zener Voltage (V)
189
Minimum Zener Voltage (V)
171
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.2 mm
Package Width
3.56 mm
Package Length
4.32 mm
PCB changed
2
Standard Package Name
DO
Supplier Package
SMB
Pin Count
2
Lead Shape
J-Lead

