Arrow Electronic Components Online
1SMA5928A|EICSEMI|simage
1SMA5928A|EICSEMI|limage
Zener

1SMA5928A

Zener Diode Single 13V 10% 7Ohm 1500mW 2-Pin SMA

EIC Semiconductor
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.10.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Voltage Regulator
  • Configuration
    Single
  • Typical Zener Voltage (V)
    13
  • Zener Voltage Tolerance
    10%
  • Maximum Forward Voltage (V)
    1.5
  • Maximum Power Dissipation (mW)
    1500
  • Test Current (mA)
    28.8
  • Maximum Reverse Leakage Current (uA)
    1
  • Maximum Regulator Current (mA)
    115
  • Maximum Zener Impedance (Ohm)
    7
  • Maximum Power Dissipation @ 25C (mW)
    500
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Mounting
    Surface Mount
  • Package Width
    2.6
  • Package Length
    4.5
  • PCB changed
    2
  • Standard Package Name
    DO
  • Supplier Package
    SMA
  • Pin Count
    2
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources