Product Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Active
HTS
8541.10.00.80
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Voltage Regulator
Configuration
Single
Typical Zener Voltage (V)
47
Zener Voltage Tolerance
5%
Maximum Power Dissipation (mW)
1250
Test Current (mA)
5.5
Maximum Reverse Leakage Current (uA)
1
Maximum Zener Impedance (Ohm)
80
Maximum Power Dissipation @ 25°C (mW)
1000
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Product Weight (g)
0.064
Mounting
Surface Mount
Package Height
2.3(Max)
Package Width
2.83(Max)
Package Length
4.6(Max)
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
Inward L-Lead
Family/Series
1SMA4756
ALIAS
1SMA4756 R2, 1SMA4756 R3, 1SMA4756R2G, 1SMA4756M2G, 1SMA4756E3, 1SMA4756E3G, 1SMA4756E2, 1SMA4756E2G, 1SMA4756 R3G
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
7500
MSL
1
Order Quantity

