Transient Voltage Suppressors - TVS Diodes
1SMA24AT3G
Diode TVS Single Uni-Dir 24V 400W 2-Pin SMA T/R
LittelfuseProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
Yes
PPAP
Unknown
Configuration
Single
Direction Type
Uni-Directional
Number of Elements per Chip
1
Minimum Breakdown Voltage (V)
26.7
Maximum Clamping Voltage (V)
38.9
Maximum Reverse Stand-Off Voltage (V)
24
Maximum Peak Pulse Current (A)
10.3
Maximum Reverse Leakage Current (uA)
2.5
Test Current (mA)
1
Peak Pulse Power Dissipation (W)
400
Minimum Operating Temperature (°C)
-65
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2
Package Width
2.6
Package Length
4.32
PCB changed
2
Standard Package Name
DO
Supplier Package
SMA
Pin Count
2
Lead Shape
J-Lead

