Reduced Price
Connector Headers and PCB Receptacles
1SH-A-15-TR-SMT
Conn Wire to Board HDR 15 POS 1mm Solder RA Side Entry SMD
ADAM TECHProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
15
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Maximum Voltage Rating
50VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Product Length (mm)
17
Product Depth (mm)
4.95
Product Height (mm)
2.9
Mounting
Surface Mount
Order Quantity

