Reduced Price
Connector Headers and PCB Receptacles
1SH-A-02-TR-SMT
Conn Wire to Board HDR 2 POS 1mm Solder RA Side Entry SMD Tube
ADAM TECHProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.69.40.40
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
2
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
1
Body Orientation
Right Angle
Maximum Current Rating (A)
1
Maximum Voltage Rating
50VAC
Insulation Resistance (MOhm)
100
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
85
Packaging
Tube
Product Length (mm)
4
Product Depth (mm)
4.95
Product Height (mm)
2.9
Mounting
Surface Mount
Order Quantity

