Arrow Electronic Components Online
1SE3|HONEYWEL|simage
1SE3|HONEYWEL|limage
Switch Snap Action

1SE3

Switch Snap Action N.O. SPST Pin Plunger 5A 250VAC 28VDC 4.73N Screw Mount Wire Lead

Honeywell
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.50.90.40
  • Automotive
    Yes
  • PPAP
    Unknown
  • Switch Configuration
    N.O.
  • Actuator Style
    Pin Plunger
  • Pole Throw Configuration
    SPST
  • Maximum Current Rating (A)
    5@250VAC 28VDC
  • Maximum Movement Differential (mm)
    0.1
  • Mounting
    Screw Mount
  • Termination Style
    Wire Lead
  • Body Orientation
    Straight
  • Minimum Operating Temperature (°C)
    -53
  • Maximum Operating Temperature (°C)
    105
  • Body Length (mm)
    22.25
  • Body Depth (mm)
    8.79
  • Operating Force (N)
    4.73
Order Quantity

Documentation and Resources

Datasheets
Design resources